
A +10V precision voltage reference IC offers a fixed 10V output with a 1% tolerance. This series reference operates with a minimum input voltage of 12V and a maximum of 36V, drawing a nominal supply current of 1.4mA. It supports an output current up to 8mA and functions across an operating temperature range of -55°C to 125°C. Packaged in a compact R-style case (5mm L x 4mm W x 1.5mm H), this component is supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF01CSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01CSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
