The REF01HJ is a commercial voltage reference from Analog Devices with a nominal supply voltage of 15V. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a single function and output, with a maximum voltage tolerance of 0.5%. The REF01HJ is packaged in a metal can TO-99 with 8 pins, positioned on the bottom.
Analog Devices REF01HJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF01HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.