The REF01HJ8 is a commercial voltage reference IC with a 0.5% tolerance, operating over a supply voltage range of 13 to 33V and a nominal supply voltage of 15V. It has 8 terminals and a dual terminal position. The device is packaged in a 0.300 inch, ceramic DIP-8 package and is suitable for commercial temperature grades. The REF01HJ8 is a single-function device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices REF01HJ8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF01HJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.