
The REF01HN8#PBF is a series voltage reference from Analog Devices, packaged in a DIP with a maximum operating temperature of 70°C and minimum of 0°C. It has a quiescent current of 1.4mA and an output current of 20mA. The device is RoHS compliant and lead free. It is available in a package quantity of 50, packaged in rail/Tube. The REF01HN8#PBF is a single channel device.
Analog Devices REF01HN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01HN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
