The REF01J is an 8-pin metal can voltage reference from Analog Devices, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 33V. The device features a voltage tolerance of up to 0.5% and is designed for use in military-grade applications. The REF01J is packaged in a metal can, TO-99, 8-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.