Analog Devices REF01J8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Temperature Grade | MILITARY |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF01J8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.