Checking distributor stock and pricing after the page loads.
Analog Devices REF01J8/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Temperature Grade | MILITARY |
| Voltage Tolerance-Max | 0.5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.