1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, MBCY8, METAL CAN, TO-99, 8 PIN
Sign in to ask questions about the Analog Devices REF02AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF02AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.