The REF02AJ/883 is an 8-pin military-grade voltage reference IC from Analog Devices, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 40V and 7V, respectively. The device has a voltage tolerance of 0.3% and is available in a TO-99 package with a bottom terminal position. The REF02AJ/883 is a single-function device that meets the screening level of MIL-STD-883.
Analog Devices REF02AJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.