
The REF02CP is a series voltage reference from Analog Devices with a fixed output voltage of 5V and 1% tolerance. It has a maximum output current of 10mA and an operating supply current of 1.6mA. The device is available in a DIP package and is not RoHS compliant due to containing lead. The REF02CP operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF02CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Current Rating | 1.4mA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1.6mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF02CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
