
A +5V precision voltage reference and temperature transducer, this integrated circuit offers a fixed 5V output voltage with a 1% tolerance. It operates with a minimum input voltage of 7V and a maximum of 40V, drawing a typical supply current of 1mA. The device supports an output current of up to 10mA and functions across an operating temperature range of -55°C to 125°C. Housed in an R package, this RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Analog Devices REF02CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF02CSZ technical specifications.
| Package/Case | R |
| Current Rating | 21A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 1% |
| Voltage | 40V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF02CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
