The REF02DH is a commercial voltage reference from Analog Devices, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals positioned at the bottom and a JEDEC package code of O-MBCY-W8. The device operates within a supply voltage range of 8V to 33V and has a voltage tolerance of up to 2%. The REF02DH is a single-function device with 1 output and is packaged in a TO-5 package type.
Sign in to ask questions about the Analog Devices REF02DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF02DH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.