The REF02H is a commercial voltage reference from Analog Devices, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals positioned on the bottom and is available in a 8-pin TO-5 metal can package. The device operates within a supply voltage range of 8V to 33V and has a voltage tolerance of 0.5%. It is a single-function device with a commercial temperature grade.
Sign in to ask questions about the Analog Devices REF02H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF02H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.