The REF02J/883 is an 8-pin voltage reference IC from Analog Devices, designed for military-grade applications. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 7V to 40V. The device is packaged in a TO-99 package, which is a metal can with 8 leads. The REF02J/883 is a single-function device with a voltage tolerance of 0.5% and is compliant with MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |