
Precision voltage reference IC offering a fixed 2.5V output with 0.6% tolerance. Features a 1.4mA quiescent current and a maximum output current of 10mA. Operates from a maximum input voltage of 40V across a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is supplied in a 1000-piece reel.
Analog Devices REF03GSZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.6% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF03GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
