
Precision micropower voltage reference IC offering a fixed 2.048V output with 0.1% tolerance. This low dropout device operates from a supply voltage up to 18V and delivers a maximum output current of 30mA. Featuring a nominal supply current of 45µA and a quiescent current of 15µA, it is suitable for low-power applications. The component is available in a tape and reel package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices REF191ESZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF191ESZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF191ESZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.