
Precision micropower voltage reference IC offering a 2.048V output with a tight tolerance of 2.038V to 2.048V. This low dropout device operates from a maximum input voltage of 18V and features a low nominal supply current of 45µA, with a quiescent current of 15µA. It supports an output current of up to 30mA and is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF191GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.038V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF191GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
