
The REF192ES is a voltage reference from Analog Devices with a nominal output voltage of 2.5V and an output current of 30mA. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 45uA. The REF192ES is available in a SOP8 package and is packaged in rail/Tube. It is not RoHS compliant and contains lead.
Analog Devices REF192ES technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.08% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF192ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
