
2.5V precision micropower voltage reference IC featuring low dropout and low voltage operation. Delivers a fixed 2.5V output with a tight 0.08% tolerance. Operates from a maximum input voltage of 18V with a nominal supply current of 45uA, supporting up to 30mA output current. Housed in a compact R package (5mm L x 4mm W x 1.5mm H) and suitable for operation across a -40°C to 85°C temperature range.
Analog Devices REF192ESZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.08% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
