
2.5V precision micropower voltage reference IC, featuring a low dropout design. This fixed output reference operates with a minimum input voltage of 3.3V and a maximum of 18V, delivering a stable 2.5V output. With a maximum output current of 30mA and a low quiescent current of 15µA, it is ideal for power-sensitive applications. The device offers a tight tolerance of 0.08% and operates across a wide temperature range of -40°C to 85°C. Supplied in a tape and reel package, this RoHS compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF192ESZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45uA |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192ESZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
