
The REF192FS Series voltage reference is a fixed output voltage reference with a minimum output voltage of 2.5V and an output current of 30mA. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 45uA. The REF192FS Series is not RoHS compliant.
Sign in to ask questions about the Analog Devices REF192FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF192FS-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF192FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
