
2.5V precision micropower voltage reference IC featuring low dropout and low voltage operation. This fixed output reference offers a 0.2% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it is suitable for a wide temperature range from -40°C to 85°C. The component supports a maximum input voltage of 18V and is supplied in a tape and reel package.
Sign in to ask questions about the Analog Devices REF192FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF192FSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
