
2.5V precision micropower voltage reference IC, featuring a low dropout design and fixed 2.5V output. This series component offers a 0.2% tolerance and operates with a nominal supply current of 45µA, with a quiescent current of 15µA. It supports a maximum input voltage of 18V and delivers up to 30mA of output current. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices REF192FSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF192FSZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192FSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
