
2.5V precision micropower voltage reference IC, featuring low dropout and low voltage operation. Delivers a fixed 2.5V output with a tight 0.4% tolerance, supporting up to 30mA output current. Operates from a 3V to 18V input supply, consuming a low 45uA quiescent current. Packaged in a compact TSSOP with dimensions of 3mm (L) x 4.4mm (W) x 1.05mm (H). Suitable for applications requiring stable voltage references across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices REF192GRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF192GRUZ technical specifications.
| Package/Case | TSSOP |
| Current Rating | 45uA |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45uA |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.4% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192GRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
