
3.0V precision micropower voltage reference IC, featuring a low dropout design and a single channel output. Delivers a stable 3V output voltage with a minimum of 2.99V, capable of sourcing up to 30mA. Operates with a low nominal supply current of 45uA and a quiescent current of 15uA, suitable for power-sensitive applications. Accepts a maximum input voltage of 18V and is housed in a compact SOIC package. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Analog Devices REF193GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF193GSZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.99V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Voltage | 3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF193GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
