
3.0V precision micropower voltage reference IC, featuring a low dropout design and a fixed 3V output. This series component offers a low operating supply current of 45µA and a quiescent current of 15µA, suitable for power-sensitive applications. It supports a maximum output current of 30mA and operates within a wide temperature range of -40°C to 85°C, with a maximum input voltage of 18V. The component is packaged in SOIC and supplied on tape and reel.
Sign in to ask questions about the Analog Devices REF193GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF193GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.33% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF193GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.