
REF194: 4.5V Precision Micropower, Low Dropout, Low Voltage Reference, 8 ld SOIC, 8-Pin, INDUSTRIAL Temp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF194ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 4.5V |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF194ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
