The REF194ES-REEL is an industrial-grade voltage reference from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply voltage of 15V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |