
8-terminal, industrial-grade voltage reference IC offering 4.5V precision micropower, low dropout, and low voltage operation. Features a maximum voltage tolerance of 0.04% and a supply voltage range from 4.75V to 15V, with a nominal supply of 5V. Housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Operates across an industrial temperature range of -40°C to 85°C.
Analog Devices REF194ESZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF194ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.