
5.0V precision micropower voltage reference IC, featuring a low dropout design. Delivers a stable 5V output with a maximum output current of 30mA. Operates with a nominal supply current of 45µA and a quiescent current of 15µA. Maximum input voltage is 18V, with an operating temperature range of -40°C to 85°C. Packaged in a compact R-type surface-mount case, measuring 5mm x 4mm x 1.5mm.
Analog Devices REF195ESZ technical specifications.
| Package/Case | R |
| Current Rating | 45A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
