
5.0V precision micropower voltage reference IC, featuring a low dropout design and operating from a 45µA nominal supply current. This series reference offers a stable 5V output voltage with a maximum output current of 30mA, suitable for applications requiring high accuracy. It operates across a wide temperature range from -40°C to 85°C and accepts a maximum input voltage of 18V. Packaged in a compact R-type case with dimensions of 5mm x 4mm x 1.5mm, this RoHS compliant component is ideal for power management solutions.
Sign in to ask questions about the Analog Devices REF195FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF195FSZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.995V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
