
5.0V precision micropower voltage reference IC, featuring a low dropout design and a fixed 5V output. This series component offers a 0.1% tolerance and a maximum output current of 30mA, operating from a supply voltage up to 18V. Its low quiescent current of 15uA and nominal supply current of 45uA make it ideal for power-sensitive applications. Packaged in a compact R-type surface-mount case (5mm x 4mm x 1.5mm), it operates across a wide temperature range of -40°C to 85°C and is supplied on tape and reel.
Analog Devices REF195FSZ-REEL technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.1% |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
