
5.0V precision micropower voltage reference IC, featuring a fixed 5V output with 0.2% tolerance. This low dropout, low voltage reference operates from a maximum input voltage of 18V and delivers up to 30mA output current. With a nominal supply current of 45µA, it is ideal for power-sensitive applications. The component is housed in a compact TSSOP package, measuring 3mm in length, 4.4mm in width, and 1.05mm in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF195GRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
