
5.0V precision micropower voltage reference IC, featuring a low dropout design and fixed 5V output. This series component offers a 0.2% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it is suitable for applications requiring low power consumption. The integrated circuit is available in a tape and reel package, with a maximum input voltage of 18V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices REF195GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF195GSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
