
5.0V precision micropower voltage reference, featuring a low dropout design. This series component offers a fixed 5V output with a tight 0.2% tolerance. Operating with a low quiescent current of 15uA, it supports up to 30mA output current. Maximum input voltage is 18V, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant integrated circuit is suitable for a wide range of power management applications.
Sign in to ask questions about the Analog Devices REF195GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF195GSZ-REEL7 technical specifications.
| Package/Case | R |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
