
3.3V precision micropower voltage reference IC, featuring low dropout and low voltage operation. This fixed output reference offers a 3.3V output voltage with a tight 0.3% tolerance. Designed for efficient power management, it operates with a nominal supply current of 45µA and can deliver up to 30mA of output current. The component supports a maximum input voltage of 18V and operates across a wide temperature range from -40°C to 85°C. Packaged in a TSSOP for surface-mount applications, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices REF196GRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF196GRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.3% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF196GRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
