
3.3V precision micropower voltage reference IC, featuring low dropout operation. This series reference offers a stable 3.3V output with a maximum output current of 30mA. Operating with a low quiescent current of 45uA, it supports input voltages from 3.5V to 18V. The component is housed in an R package, measuring 5mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices REF196GSZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.29V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF196GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
