
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8
Sign in to ask questions about the Analog Devices REF198FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF198FS-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.12% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF198FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
