
Precision micropower voltage reference IC featuring a 4.096V fixed output voltage with 0.12% tolerance. This low dropout device operates from a maximum input voltage of 18V and delivers up to 30mA of output current. Designed for efficient operation, it exhibits a nominal supply current of 45µA and a quiescent current of 15µA. The component is supplied in a tape and reel package, suitable for automated assembly.
Sign in to ask questions about the Analog Devices REF198FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF198FSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 4.096V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF198FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
