
4.096V precision micropower voltage reference IC, featuring low dropout and low voltage operation. This fixed output voltage reference offers a 0.24% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it is housed in a compact R-package with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices REF198GSZ-REEL technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.24% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF198GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
