
Precision voltage reference IC offering a fixed 2.5V output with a tight 0.06% tolerance. Designed for low power applications, it operates with a maximum supply current of 340µA and supports an output current up to 20mA. Input voltage range spans from 4.5V to 40V, with an operating temperature range of -40°C to 85°C. Packaged in a Q type, this component is suitable for a variety of electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices REF43FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF43FZ technical specifications.
| Package/Case | Q |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 340uA |
| Nominal Supply Current | 450uA |
| Operating Supply Current | 450uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Tolerance | 0.06% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF43FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
