The REF43GP is an industrial voltage reference IC from Analog Devices with a nominal supply voltage of 5V, maximum supply voltage of 40V, and minimum supply voltage of 4.5V. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and a JEDEC package code of R-PDIP-T8, with dimensions of 7.62mm in width and 9.27mm in length. It is available in an 8-pin DIP package type.
Analog Devices REF43GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF43GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.