
Precision 2.5V fixed output voltage reference IC with a 0.1% tolerance. Features a low operating supply current of 450µA and a maximum output current of 80mA. Operates from a minimum input voltage of 4.5V up to a maximum of 40V. Housed in a compact R package measuring 5mm x 4mm x 1.5mm, suitable for a wide temperature range of -40°C to 85°C.
Analog Devices REF43GSZ technical specifications.
| Package/Case | R |
| Current Rating | 20A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 450uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF43GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
