
Precision voltage reference IC offering a fixed 2.5V output with a tight 0.1% tolerance. This series reference operates with a nominal supply current of 450µA and supports an output current of up to 20mA. Designed for a wide operating temperature range from -40°C to 85°C, it features a maximum input voltage capability of 40V. Packaged in tape and reel for automated assembly, this component is RoHS compliant.
Analog Devices REF43GSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 450uA |
| Number of Channels | 1 |
| Operating Supply Current | 450uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF43GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
