3A Low Dropout Positive Adjustable Regulator
Analog Devices RH1085MK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH1085MK to view detailed technical specifications.
No datasheet is available for this part.