The RH1498M is a dual operational amplifier from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage range of 15V to 18V and an average bias current of 1.2mA. The op-amp has a unity gain bandwidth of 8500Hz and a common-mode rejection ratio of 102. It is packaged in a ceramic flatpack 14-pin package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.35 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 8500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |