The RH1499M is a dual operational amplifier from Analog Devices, featuring a maximum operating temperature of 125°C and a temperature grade of MILITARY. It has 14 terminals and a dual terminal position. The device operates within a supply voltage range of 15V to 18V and has a maximum input offset voltage of 1100mV. The RH1499M is packaged in a ceramic, flatpack-14 package type, measuring 6.9215mm in width.
Analog Devices RH1499M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.9215 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 8500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.