The RH1814MW is a dual operational amplifier from Analog Devices, packaged in a 14-pin flatpack. It operates on a nominal supply voltage of 5V, with a maximum limit of 6.3V. The amplifier has a maximum input offset voltage of 4000 microvolts and a common-mode reject ratio of 70 dB. The device is rated for military temperature grade, with an operating range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.9215 |
| Length | 10.033 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |