The SDC1740411 is a 14-bit synchro resolver to digital converter from Analog Devices. It features a 32-pin MDIP package and operates over a temperature range of -55 to 125°C. The device has a maximum supply current of 56 mA and a nominal supply voltage of 15 V. It is designed for use in military-grade applications and is compliant with relevant standards.
Analog Devices SDC1740411 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 4907.00.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SDC1740411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.