The SDC1740411B is a 14-bit synchro resolver to digital converter from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 32 terminals and is packaged in a hermetically sealed metal package with dimensions 1.740 x 1.140 inches and a height of 0.280 inches. The device operates on a nominal supply voltage of 15V, with a minimum supply voltage of 14.25V and a maximum supply voltage of 15.75V, and draws a maximum supply current of 56mA. It is compliant with MIL-STD-883 Class B screening level.
Analog Devices SDC1740411B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices SDC1740411B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.